


AD8349AREZ | |
|---|---|
DigiKey Part Number | AD8349AREZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8349AREZ |
Description | RF MODULTR 700MHZ-2.7GHZ 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Modulator IC 700MHz ~ 2.7GHz 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | AD8349AREZ Models |
Category | Output Power 5.1dBm |
Manufacturer Analog Devices Inc. | Current - Supply 150 mA |
Packaging Tube | Voltage - Supply 4.75V ~ 5.5V |
Part Status Active | Test Frequency 2.14GHz |
Function Modulator | Mounting Type Surface Mount |
LO Frequency 700MHz ~ 2.7GHz | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
RF Frequency 700MHz ~ 2.7GHz | Supplier Device Package 16-TSSOP-EP |
P1dB 5.6dBm | Base Product Number |
Noise Floor -156dBm/Hz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,58000 € | 14,58 € |
| 10 | 11,57200 € | 115,72 € |
| 96 | 10,01417 € | 961,36 € |
| 192 | 9,70349 € | 1.863,07 € |
| 288 | 9,54795 € | 2.749,81 € |
| 576 | 9,31990 € | 5.368,26 € |
| Unit Price without VAT: | 14,58000 € |
|---|---|
| Unit Price with VAT: | 17,35020 € |

