


AD8349AREZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD8349AREZ-RL7TR-ND - Tape & Reel (TR) 505-AD8349AREZ-RL7CT-ND - Cut Tape (CT) 505-AD8349AREZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8349AREZ-RL7 |
Description | RF MODULTR 700MHZ-2.7GHZ 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Modulator IC 700MHz ~ 2.7GHz 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | AD8349AREZ-RL7 Models |
Category | Output Power 5.1dBm |
Manufacturer Analog Devices Inc. | Current - Supply 150 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.5V |
Part Status Active | Test Frequency 2.14GHz |
Function Modulator | Mounting Type Surface Mount |
LO Frequency 700MHz ~ 2.7GHz | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
RF Frequency 700MHz ~ 2.7GHz | Supplier Device Package 16-TSSOP-EP |
P1dB 5.6dBm | Base Product Number |
Noise Floor -156dBm/Hz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,58000 € | 14,58 € |
| 10 | 11,57200 € | 115,72 € |
| 25 | 10,82040 € | 270,51 € |
| 100 | 10,15570 € | 1.015,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,16756 € | 9.167,56 € |
| Unit Price without VAT: | 14,58000 € |
|---|---|
| Unit Price with VAT: | 17,35020 € |

