
AD8349-EVALZ | |
|---|---|
DigiKey Part Number | AD8349-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8349-EVALZ |
Description | IC QUADRATUR MOD 700MHZ EVAL BRD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD8349 - Modulator 700MHz ~ 2.7GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Modulator | |
Frequency | 700MHz ~ 2.7GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | AD8349 | |
Note | - | |
RF Type | - | |
RF Frequency | 700MHz ~ 2.7GHz | |
Function | Modulator | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,79000 € | 137,79 € |
| Unit Price without VAT: | 137,79000 € |
|---|---|
| Unit Price with VAT: | 163,97010 € |

