AD8347 - Modulator 800MHz ~ 2.7GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8347-EVALZ

DigiKey Part Number
AD8347-EVALZ-ND
Manufacturer
Manufacturer Product Number
AD8347-EVALZ
Description
BOARD EVAL FOR AD8347
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD8347 - Modulator 800MHz ~ 2.7GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Modulator
Frequency
800MHz ~ 2.7GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
AD8347
Note
-
RF Type
-
RF Frequency
800MHz ~ 2.7GHz
Function
Modulator
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1246,56000 €246,56 €
Manufacturers Standard Package
Unit Price without VAT:246,56000 €
Unit Price with VAT:293,40640 €