


AD8346-EVAL | |
|---|---|
DigiKey Part Number | AD8346-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | AD8346-EVAL |
Description | BOARD EVAL FOR AD8346 |
Customer Reference | |
Detailed Description | AD8346 - Modulator 800MHz ~ 2.5GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 800MHz ~ 2.5GHz |
Manufacturer Analog Devices Inc. | Contents Board(s) |
Packaging Box | Utilized IC / Part AD8346 |
Part Status Discontinued at DigiKey | RF Frequency 800MHz ~ 2.5GHz |
Type Modulator | Function Modulator |

