


AD8345ARE | |
|---|---|
DigiKey Part Number | AD8345ARE-ND |
Manufacturer | |
Manufacturer Product Number | AD8345ARE |
Description | RF MODULATOR 140MHZ-1GHZ 16TSSOP |
Customer Reference | |
Detailed Description | RF Modulator IC 140MHz ~ 1GHz 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | AD8345ARE Models |
Category | Output Power 2dBm |
Manufacturer Analog Devices Inc. | Current - Supply 78 mA |
Packaging Tube | Voltage - Supply 2.7V ~ 5.5V |
Part Status Obsolete | Test Frequency 800MHz |
Function Modulator | Mounting Type Surface Mount |
LO Frequency 140MHz ~ 1GHz | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
RF Frequency 140MHz ~ 1GHz | Supplier Device Package 16-TSSOP-EP |
P1dB 2.5dBm | Base Product Number |
Noise Floor -155dBm/Hz |

