AD8345 - Modulator 140MHz ~ 1GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8345-EVALZ

DigiKey Part Number
505-AD8345-EVALZ-ND
Manufacturer
Manufacturer Product Number
AD8345-EVALZ
Description
BOARD EVAL FOR AD8345
Customer Reference
Detailed Description
AD8345 - Modulator 140MHz ~ 1GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
Type
Modulator
Frequency
140MHz ~ 1GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
AD8345
Note
-
RF Type
-
RF Frequency
140MHz ~ 1GHz
Function
Modulator
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.