
AD8344-EVAL | |
|---|---|
DigiKey Part Number | AD8344-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | AD8344-EVAL |
Description | BOARD EVAL FOR AD8344 |
Customer Reference | |
Detailed Description | AD8344 - Mixer 400MHz ~ 1.2GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Mixer | |
Frequency | 400MHz ~ 1.2GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | AD8344 | |
Note | - | |
RF Type | - | |
RF Frequency | 400MHz ~ 1.2GHz | |
Function | Mixer | |
Base Product Number |


