
AD8341-EVALZ | |
|---|---|
DigiKey Part Number | 505-AD8341-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8341-EVALZ |
Description | BOARD EVAL FOR AD8341 VECT MOD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD8341 - Modulator 1.5GHz ~ 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Modulator | |
Frequency | 1.5GHz ~ 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | AD8341 | |
Note | - | |
RF Type | - | |
RF Frequency | 1.5GHz ~ 2.4GHz | |
Function | Modulator | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,00000 € | 290,00 € |
| Unit Price without VAT: | 290,00000 € |
|---|---|
| Unit Price with VAT: | 345,10000 € |


