


AD8340-EVAL | |
|---|---|
DigiKey Part Number | AD8340-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | AD8340-EVAL |
Description | BOARD EVAL FOR AD8340 VECT MOD |
Customer Reference | |
Detailed Description | AD8340 - Modulator 700MHz ~ 1GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Modulator | |
Frequency | 700MHz ~ 1GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | AD8340 | |
Note | - | |
RF Type | - | |
RF Frequency | 700MHz ~ 1GHz | |
Function | Modulator |

