


AD8339ACPZ-R7 | |
|---|---|
DigiKey Part Number | AD8339ACPZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8339ACPZ-R7 |
Description | RF DEMOD IC 0HZ-50MHZ 40LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Demodulator IC 0Hz ~ 50MHz 40-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | AD8339ACPZ-R7 Models |
Category | Gain -1.3dB |
Manufacturer Analog Devices Inc. | Noise Figure 11.5dB |
Packaging Tape & Reel (TR) | Current - Supply 35 mA |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
Function Demodulator | Mounting Type Surface Mount |
LO Frequency 0Hz ~ 200MHz | Package / Case 40-VFQFN Exposed Pad, CSP |
RF Frequency 0Hz ~ 50MHz | Supplier Device Package 40-LFCSP-VQ (6x6) |
P1dB 14.8dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 19,41920 € | 14.564,40 € |
| Unit Price without VAT: | 19,41920 € |
|---|---|
| Unit Price with VAT: | 23,10885 € |


