
AD8338ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-AD8338ACPZ-R7TR-ND - Tape & Reel (TR) 505-AD8338ACPZ-R7CT-ND - Cut Tape (CT) 505-AD8338ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8338ACPZ-R7 |
Description | IC VARIABLE GAIN 1 CIRC 16LFCSP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 1 Circuit 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD8338ACPZ-R7 Models |
Category | Voltage - Supply Span (Min) 3 V |
Mfr | Voltage - Supply Span (Max) 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Amplifier Type | Package / Case 16-WFQFN Exposed Pad, CSP |
Number of Circuits 1 | Supplier Device Package 16-LFCSP (3x3) |
Slew Rate 50V/µs | Base Product Number |
-3db Bandwidth 18 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,47000 € | 12,47 € |
| 10 | 9,84400 € | 98,44 € |
| 25 | 9,18840 € | 229,71 € |
| 100 | 8,46690 € | 846,69 € |
| 250 | 8,46528 € | 2.116,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 7,65968 € | 11.489,52 € |
| Unit Price without VAT: | 12,47000 € |
|---|---|
| Unit Price with VAT: | 14,83930 € |










