
AD8335ACPZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8335ACPZ-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8335ACPZ-REEL7 |
Description | IC VGAIN AMP 64LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier IC Signal Processing 64-LFCSP-VQ (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD8335ACPZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Variable Gain Amplifier | |
Applications | Signal Processing | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 64-LFCSP-VQ (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 18,25645 € | 13.692,34 € |
| Unit Price without VAT: | 18,25645 € |
|---|---|
| Unit Price with VAT: | 21,72518 € |


