
AD8332ARUZ-R7 | |
|---|---|
DigiKey Part Number | 505-AD8332ARUZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8332ARUZ-R7 |
Description | IC VGAIN AMP 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier IC Signal Processing 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8332ARUZ-R7 Models |
Category | Applications Signal Processing |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Series | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Packaging Tape & Reel (TR) | Supplier Device Package 28-TSSOP |
Part Status Active | Base Product Number |
Type Variable Gain Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 18,76960 € | 18.769,60 € |
| Unit Price without VAT: | 18,76960 € |
|---|---|
| Unit Price with VAT: | 22,33582 € |


