
AD8332ACPZ-RL | |
|---|---|
DigiKey Part Number | AD8332ACPZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8332ACPZ-RL |
Description | IC VGAIN AMP 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier IC Signal Processing 32-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD8332ACPZ-RL Models |
Category | Applications Signal Processing |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Series | Package / Case 32-WFQFN Exposed Pad, CSP |
Packaging Tape & Reel (TR) | Supplier Device Package 32-LFCSP-WQ (5x5) |
Part Status Active | Base Product Number |
Type Variable Gain Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 18,17663 € | 90.883,15 € |
| Unit Price without VAT: | 18,17663 € |
|---|---|
| Unit Price with VAT: | 21,63019 € |


