
AD8328ARQZ | |
|---|---|
DigiKey Part Number | AD8328ARQZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8328ARQZ |
Description | IC VIDEO LINE DRVR/TRANS 20QSOP |
Customer Reference | |
Detailed Description | Line Driver, Transmitter 20-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8328ARQZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Line Driver, Transmitter | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-QSOP | |
Base Product Number |

