Line Driver, Transmitter 20-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8328ARQ

DigiKey Part Number
AD8328ARQ-ND
Manufacturer
Manufacturer Product Number
AD8328ARQ
Description
IC VIDEO LINE DRVR/TRANS 20QSOP
Customer Reference
Detailed Description
Line Driver, Transmitter 20-QSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8328ARQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Line Driver, Transmitter
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.154", 3.90mm Width)
Supplier Device Package
20-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.