
AD8326ARPZ | |
|---|---|
DigiKey Part Number | AD8326ARPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8326ARPZ |
Description | IC LINE DVR CATV PROG 28PSOP |
Customer Reference | |
Detailed Description | Element Bit per Element Output 28-PSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | 28-PSOP | |
Base Product Number |

