


AD8326AREZ | |
|---|---|
DigiKey Part Number | AD8326AREZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8326AREZ |
Description | IC VIDEO LINE DRVR/TRANS 28TSSOP |
Customer Reference | |
Detailed Description | Line Driver, Transmitter 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | AD8326AREZ Models |
Category | Mounting Type Surface Mount |
Manufacturer Analog Devices Inc. | Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Packaging Tube | Supplier Device Package 28-TSSOP-EP |
Part Status Obsolete | Base Product Number |
Type Line Driver, Transmitter |

