
AD8322ARUZ-REEL | |
|---|---|
DigiKey Part Number | AD8322ARUZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8322ARUZ-REEL |
Description | IC VIDEO LINE DRVR/TRANS 28TSSOP |
Customer Reference | |
Detailed Description | Line Driver, Transmitter 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8322ARUZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Line Driver, Transmitter | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |

