
AD8321ARZ | |
|---|---|
DigiKey Part Number | AD8321ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8321ARZ |
Description | IC VIDEO LINE DRVR/TRANS 20SOIC |
Customer Reference | |
Detailed Description | Line Driver, Transmitter 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8321ARZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Line Driver, Transmitter | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |

