
AD831AP | |
|---|---|
DigiKey Part Number | AD831AP-ND |
Manufacturer | |
Manufacturer Product Number | AD831AP |
Description | IC MIXER 500MHZ DWN CONV 20PLCC |
Customer Reference | |
Detailed Description | RF Mixer IC HF, VHF Down Converter 500MHz 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD831AP Models |
Category | Noise Figure 14dB |
Manufacturer Analog Devices Inc. | Secondary Attributes Down Converter |
Series | Current - Supply 125mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Mounting Type Surface Mount |
RF Type HF, VHF | Package / Case 20-LCC (J-Lead) |
Frequency 500MHz | Supplier Device Package 20-PLCC (9x9) |
Number of Mixers 1 | Base Product Number |
Gain 0dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD831APZ | Analog Devices Inc. | 40 | 505-AD831APZ-ND | 23,79000 € | Direct |


