Direct

AD8319ACPZ-R2 | |
|---|---|
DigiKey Part Number | AD8319ACPZ-R2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8319ACPZ-R2 |
Description | IC RF DETECT 1MHZ-8GHZ 8LFCSP |
Customer Reference | |
Detailed Description | RF Detector IC RADAR, 802.11/WiFi, 8.2.16/WiMax, Wireless LAN 1MHz ~ 8GHz -60dBm ~ -2dBm ±1dB 8-VFDFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | AD8319ACPZ-R2 Models |
Category | Accuracy ±1dB |
Manufacturer Analog Devices Inc. | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) | Current - Supply 22 mA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Frequency 1MHz ~ 8GHz | Package / Case 8-VFDFN Exposed Pad, CSP |
RF Type RADAR, 802.11/WiFi, 8.2.16/WiMax, Wireless LAN | Supplier Device Package 8-LFCSP-VD (3x2) |
Input Range -60dBm ~ -2dBm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8319ACPZ-R7 | Analog Devices Inc. | 5.154 | 505-AD8319ACPZ-R7CT-ND | 5,21000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,11588 € | 1.028,97 € |
| 500 | 3,89562 € | 1.947,81 € |
| 750 | 3,78457 € | 2.838,43 € |
| 1.250 | 3,66086 € | 4.576,07 € |
| 1.750 | 3,64394 € | 6.376,90 € |
| Unit Price without VAT: | 4,11588 € |
|---|---|
| Unit Price with VAT: | 4,89790 € |



