
AD8314ARMZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD8314ARMZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8314ARMZ-REEL7CT-ND - Cut Tape (CT) 505-AD8314ARMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8314ARMZ-REEL7 |
Description | IC RF DETECT 100MHZ-2.7GHZ 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC Cellular, GSM, TDMA, CDMA 100MHz ~ 2.7GHz -45dBm ~ 0dBm 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | AD8314ARMZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 100MHz ~ 2.7GHz | |
RF Type | Cellular, GSM, TDMA, CDMA | |
Input Range | -45dBm ~ 0dBm | |
Accuracy | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 5.7 mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,65000 € | 11,65 € |
| 10 | 10,13600 € | 101,36 € |
| 25 | 9,60760 € | 240,19 € |
| 100 | 8,88320 € | 888,32 € |
| 250 | 8,44980 € | 2.112,45 € |
| 500 | 8,14394 € | 4.071,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,85600 € | 7.856,00 € |
| Unit Price without VAT: | 11,65000 € |
|---|---|
| Unit Price with VAT: | 13,86350 € |



