
AD8312ACBZ-P2 | |
|---|---|
DigiKey Part Number | AD8312ACBZ-P2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8312ACBZ-P2 |
Description | IC DETECTOR RF LOGIC 6WLCSP |
Customer Reference | |
Detailed Description | RF Transmitter Antenna 6-WFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | AD8312ACBZ-P2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Frequency | - | |
Applications | - | |
Modulation or Protocol | - | |
Data Rate (Max) | - | |
Power - Output | - | |
Current - Transmitting | - | |
Data Interface | - | |
Antenna Connector | - | |
Memory Size | - | |
Features | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (1.45x0.95) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,21864 € | 3.218,64 € |
| Unit Price without VAT: | 3,21864 € |
|---|---|
| Unit Price with VAT: | 3,83018 € |



