
AD8312-EVALZ | |
|---|---|
DigiKey Part Number | AD8312-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8312-EVALZ |
Description | BOARD EVAL FOR AD8312 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD8312 - RF Log Detector/Controller Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | RF Log Detector/Controller | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | AD8312 | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | RF Log Detector/Controller | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,15000 € | 127,15 € |
| Unit Price without VAT: | 127,15000 € |
|---|---|
| Unit Price with VAT: | 151,30850 € |


