AD8310ARM-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1.041
Unit Price: 12,19000 €
Datasheet
Logarithmic Amplifier IC Receiver Signal Strength Indication (RSSI) 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8310ARM-REEL7

DigiKey Part Number
AD8310ARM-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8310ARM-REEL7
Description
IC LOGARITHMIC AMPLIFIER 8MSOP
Customer Reference
Detailed Description
Logarithmic Amplifier IC Receiver Signal Strength Indication (RSSI) 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8310ARM-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Receiver Signal Strength Indication (RSSI)
Manufacturer
Analog Devices Inc.
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Part Status
Obsolete
Supplier Device Package
8-MSOP
Type
Logarithmic Amplifier
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8310ARMZ-REEL7Analog Devices Inc.1.041AD8310ARMZ-REEL7CT-ND12,19000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types