
AD830JRZ | |
|---|---|
DigiKey Part Number | AD830JRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD830JRZ |
Description | IC AMP DIFFERENTIAL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Differential 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD830JRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Differential | |
Output Type | - | |
Number of Circuits | 1 | |
-3db Bandwidth | 85 MHz | |
Slew Rate | 360V/µs | |
Current - Supply | 14.5 mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply, Single/Dual (±) | 8V ~ 33V, ±4V ~ 16.5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,91000 € | 12,91 € |
| 10 | 10,19900 € | 101,99 € |
| 98 | 8,78541 € | 860,97 € |
| 196 | 8,50699 € | 1.667,37 € |
| 294 | 8,36762 € | 2.460,08 € |
| 588 | 8,16315 € | 4.799,93 € |
| Unit Price without VAT: | 12,91000 € |
|---|---|
| Unit Price with VAT: | 15,36290 € |

