Direct

AD830JR-REEL7 | |
|---|---|
DigiKey Part Number | AD830JR-REEL7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD830JR-REEL7 |
Description | IC AMP DIFFERENTIAL 8SOIC |
Customer Reference | |
Detailed Description | Video Amp 1 Differential 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD830JR-REEL7 Models |
Category | Current - Supply 14.5 mA |
Manufacturer Analog Devices Inc. | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) | Voltage - Supply, Single/Dual (±) 8V ~ 33V, ±4V ~ 16.5V |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Differential | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 8-SOIC |
-3db Bandwidth 85 MHz | Base Product Number |
Slew Rate 360V/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD830JRZ-R7 | Analog Devices Inc. | 1.339 | AD830JRZ-R7CT-ND | 12,75000 € | Direct |


