
AD8309ARUZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8309ARUZ-REEL7TR-ND - Tape & Reel (TR) AD8309ARUZ-REEL7CT-ND - Cut Tape (CT) AD8309ARUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8309ARUZ-REEL7 |
Description | IC LOGARITHMIC AMPLIFIER 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Logarithmic Amplifier IC Receiver Signal Strength Indication (RSSI) 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8309ARUZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Logarithmic Amplifier | |
Applications | Receiver Signal Strength Indication (RSSI) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,41000 € | 22,41 € |
| 10 | 19,56100 € | 195,61 € |
| 25 | 18,57280 € | 464,32 € |
| 100 | 17,21670 € | 1.721,67 € |
| 250 | 16,40580 € | 4.101,45 € |
| 500 | 15,83404 € | 7.917,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 15,29576 € | 15.295,76 € |
| Unit Price without VAT: | 22,41000 € |
|---|---|
| Unit Price with VAT: | 26,66790 € |





