
AD8305-EVALZ | |
|---|---|
DigiKey Part Number | AD8305-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8305-EVALZ |
Description | EVAL BOARD FOR AD8305 |
Customer Reference | |
Detailed Description | AD8305 - 1 - Single Channels per IC Logarithmic Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Slew Rate 15V/µs |
Manufacturer Analog Devices Inc. | Current - Output / Channel 25mA |
Packaging Bulk | Current - Supply (Main IC) 5mA |
Part Status Discontinued at DigiKey | Voltage - Supply, Single/Dual (±) 3V ~ 12V, ±1.5V ~ 6V |
Channels per IC 1 - Single | Utilized IC / Part AD8305 |
Amplifier Type Logarithmic | Contents Board(s) |
Output Type Single-Ended | Base Product Number |


