AD8305 - 1 - Single Channels per IC Logarithmic Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AD8305 - 1 - Single Channels per IC Logarithmic Amplifier Evaluation Board
AD8305-EVAL (Boardback)

AD8305-EVAL

DigiKey Part Number
AD8305-EVAL-ND
Manufacturer
Manufacturer Product Number
AD8305-EVAL
Description
EVAL BOARD FOR AD8305
Customer Reference
Detailed Description
AD8305 - 1 - Single Channels per IC Logarithmic Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Slew Rate
15V/µs
Manufacturer
Analog Devices Inc.
Current - Output / Channel
25mA
Packaging
Box
Current - Supply (Main IC)
5mA
Part Status
Discontinued at DigiKey
Voltage - Supply, Single/Dual (±)
3V ~ 12V, ±1.5V ~ 6V
Channels per IC
1 - Single
Utilized IC / Part
AD8305
Amplifier Type
Logarithmic
Contents
Board(s)
Output Type
Single-Ended
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.