Direct

AD8304ARU | |
|---|---|
DigiKey Part Number | AD8304ARU-ND |
Manufacturer | |
Manufacturer Product Number | AD8304ARU |
Description | IC LOGARITHMIC CONVERTER 14TSSOP |
Customer Reference | |
Detailed Description | Logarithmic Converter IC Fiber Optics 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8304ARU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Logarithmic Converter | |
Applications | Fiber Optics | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |



