Direct

AD8302ARU | |
|---|---|
DigiKey Part Number | AD8302ARU-ND |
Manufacturer | |
Manufacturer Product Number | AD8302ARU |
Description | IC RF DETECT 2.7GHZ 14TSSOP |
Customer Reference | |
Detailed Description | RF Detector IC General Purpose 2.7GHz -60dBm ~ 0dBm ±0.5dB 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | AD8302ARU Models |
Category | Accuracy ±0.5dB |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tube | Current - Supply 23 mA |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 2.7GHz | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
RF Type General Purpose | Supplier Device Package 14-TSSOP |
Input Range -60dBm ~ 0dBm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8302ARUZ | Analog Devices Inc. | 2.543 | 505-AD8302ARUZ-ND | 30,04000 € | Direct |


