


AD8302-EVAL | |
|---|---|
DigiKey Part Number | AD8302-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | AD8302-EVAL |
Description | BOARD EVAL FOR AD8302 |
Customer Reference | |
Detailed Description | AD8302 - Detector Controller 0Hz ~ 2.7GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part AD8302 |
Packaging Box | RF Frequency 0Hz ~ 2.7GHz |
Part Status Discontinued at DigiKey | Function Detector Controller |
Type Detector Controller | Base Product Number |
Frequency 0Hz ~ 2.7GHz |

