


AD829JNZ | |
|---|---|
DigiKey Part Number | AD829JNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD829JNZ |
Description | IC AMP VOLTAGE FEEDBACK 8DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Voltage Feedback 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD829JNZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Voltage Feedback | |
Output Type | - | |
Number of Circuits | 1 | |
-3db Bandwidth | 120 MHz | |
Slew Rate | 230V/µs | |
Current - Supply | 5.3 mA | |
Current - Output / Channel | 32 mA | |
Voltage - Supply, Single/Dual (±) | ±4.5V ~ 18V | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,35000 € | 10,35 € |
| 10 | 8,12000 € | 81,20 € |
| 50 | 7,22820 € | 361,41 € |
| 100 | 6,95210 € | 695,21 € |
| 250 | 6,66072 € | 1.665,18 € |
| 500 | 6,48508 € | 3.242,54 € |
| 1.000 | 6,34057 € | 6.340,57 € |
| Unit Price without VAT: | 10,35000 € |
|---|---|
| Unit Price with VAT: | 12,31650 € |


