
AD8293G160ARJZ-R2 | |
|---|---|
DigiKey Part Number | AD8293G160ARJZ-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8293G160ARJZ-R2 |
Description | IC INST AMP 1 CIRCUIT SOT23-8 |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | AD8293G160ARJZ-R2 Models |
Category | Current - Supply 1mA |
Mfr | Current - Output / Channel 35 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 1.8 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SOT-23-8 |
-3db Bandwidth 500 Hz | Supplier Device Package SOT-23-8 |
Current - Input Bias 400 pA | Base Product Number |
Voltage - Input Offset 9 µV |

