AD828AR-EBZ | |
|---|---|
DigiKey Part Number | AD828AR-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD828AR-EBZ |
Description | BOARD EVAL FOR AD828AR |
Customer Reference | |
Detailed Description | 8-SOIC Package - 2 - Dual Channels per IC Video Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Channels per IC | 2 - Dual | |
Amplifier Type | Video | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | - | |
Gain Bandwidth Product | - | |
Current - Output / Channel | - | |
Current - Supply (Main IC) | - | |
Voltage - Supply, Single/Dual (±) | - | |
Utilized IC / Part | 8-SOIC Package | |
Contents | Unpopulated (Bare) Board(s) | |
Note | - | |
Base Product Number |

