72-VFQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
72-VFQFN Exposed Pad, CSP
76-81GHz Autonomous Driving CMOS RADAR

AD8283WBCPZ-RL

DigiKey Part Number
AD8283WBCPZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8283WBCPZ-RL
Description
IC RADAR RCVR AFE 6CH 72LFCSP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF IC Radar Receiver AFE Radar 72-LFCSP-VQ (10x9.75)
Datasheet
 Datasheet
EDA/CAD Models
AD8283WBCPZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Radar Receiver AFE
Frequency
-
RF Type
Radar
Secondary Attributes
-
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
72-VFQFN Exposed Pad, CSP
Supplier Device Package
72-LFCSP-VQ (10x9.75)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.00017,56630 €35.132,60 €
Manufacturers Standard Package
Unit Price without VAT:17,56630 €
Unit Price with VAT:20,90390 €