
AD8276ARZ-R7 | |
|---|---|
DigiKey Part Number | AD8276ARZ-R7TR-ND - Tape & Reel (TR) AD8276ARZ-R7CT-ND - Cut Tape (CT) AD8276ARZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8276ARZ-R7 |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8276ARZ-R7 Models |
Category | Current - Supply 200µA |
Mfr | Current - Output / Channel 15 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 1.1V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 550 kHz | Base Product Number |
Voltage - Input Offset 100 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,23400 € | 22,34 € |
| 25 | 2,04960 € | 51,24 € |
| 100 | 1,84670 € | 184,67 € |
| 250 | 1,74992 € | 437,48 € |
| 500 | 1,72946 € | 864,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,64355 € | 1.643,55 € |
| 2.000 | 1,60404 € | 3.208,08 € |
| 3.000 | 1,58424 € | 4.752,72 € |
| 5.000 | 1,56233 € | 7.811,65 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |



