
AD8275BRMZ-R7 | |
|---|---|
DigiKey Part Number | AD8275BRMZ-R7TR-ND - Tape & Reel (TR) AD8275BRMZ-R7CT-ND - Cut Tape (CT) AD8275BRMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8275BRMZ-R7 |
Description | IC OPAMP DIFF 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8275BRMZ-R7 Models |
Category | Current - Supply 1.9mA |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3.3 V |
Part Status Active | Voltage - Supply Span (Max) 15 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 25V/µs | Supplier Device Package 8-MSOP |
-3db Bandwidth 15 MHz | Base Product Number |
Voltage - Input Offset 150 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,27000 € | 6,27 € |
| 10 | 4,83600 € | 48,36 € |
| 25 | 4,47800 € | 111,95 € |
| 100 | 4,08410 € | 408,41 € |
| 250 | 3,96604 € | 991,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,69010 € | 3.690,10 € |
| 2.000 | 3,61345 € | 7.226,90 € |
| Unit Price without VAT: | 6,27000 € |
|---|---|
| Unit Price with VAT: | 7,46130 € |

