Programmable Gain Amplifier 2 Circuit Single-Ended 16-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8270ACPZ-R7

DigiKey Part Number
AD8270ACPZ-R7TR-ND - Tape & Reel (TR)
AD8270ACPZ-R7CT-ND - Cut Tape (CT)
AD8270ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8270ACPZ-R7
Description
IC OPAMP DIFF 2 CIRCUIT 16LFCSP
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Programmable Gain Amplifier 2 Circuit Single-Ended 16-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AD8270ACPZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
450 µV
Mfr
Current - Supply
2.3mA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
100 mA
Part Status
Active
Voltage - Supply Span (Min)
5 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Output Type
Single-Ended
Mounting Type
Surface Mount
Slew Rate
30V/µs
Package / Case
16-WQFN Exposed Pad, CSP
Gain Bandwidth Product
20 MHz
Supplier Device Package
16-LFCSP (4x4)
Current - Input Bias
500 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,45000 €5,45 €
104,18500 €41,85 €
253,86800 €96,70 €
1003,51970 €351,97 €
2503,39488 €848,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5003,12981 €4.694,72 €
Manufacturers Standard Package
Unit Price without VAT:5,45000 €
Unit Price with VAT:6,48550 €