
AD8264ACPZ-RL | |
|---|---|
DigiKey Part Number | AD8264ACPZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8264ACPZ-RL |
Description | IC VARIABLE GAIN 4 CIRC 40LFCSP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 4 Circuit Differential 40-LFCSP-WQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | AD8264ACPZ-RL Models |
Category | Current - Input Bias 5 µA |
Mfr | Current - Supply 99mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 10 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Differential | Package / Case 40-WFQFN Exposed Pad, CSP |
Slew Rate 380V/µs | Supplier Device Package 40-LFCSP-WQ (6x6) |
-3db Bandwidth 235 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 18,54649 € | 46.366,22 € |
| Unit Price without VAT: | 18,54649 € |
|---|---|
| Unit Price with VAT: | 22,07032 € |

