Variable Gain Amplifier 4 Circuit Differential 40-LFCSP-WQ (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8264ACPZ-R7

DigiKey Part Number
AD8264ACPZ-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8264ACPZ-R7
Description
IC VARIABLE GAIN 4 CIRC 40LFCSP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Variable Gain Amplifier 4 Circuit Differential 40-LFCSP-WQ (6x6)
Datasheet
 Datasheet
EDA/CAD Models
AD8264ACPZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
5 µA
Mfr
Current - Supply
99mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
4.5 V
Part Status
Active
Voltage - Supply Span (Max)
10 V
Amplifier Type
Operating Temperature
-40°C ~ 105°C
Number of Circuits
4
Mounting Type
Surface Mount
Output Type
Differential
Package / Case
40-WFQFN Exposed Pad, CSP
Slew Rate
380V/µs
Supplier Device Package
40-LFCSP-WQ (6x6)
-3db Bandwidth
235 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
75019,05708 €14.292,81 €
Manufacturers Standard Package
Unit Price without VAT:19,05708 €
Unit Price with VAT:22,67793 €