
AD825ARZ-16 | |
|---|---|
DigiKey Part Number | AD825ARZ-16-ND |
Manufacturer | |
Manufacturer Product Number | AD825ARZ-16 |
Description | IC OPAMP JFET 1 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD825ARZ-16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 140V/µs | |
Gain Bandwidth Product | 26 MHz | |
-3db Bandwidth | 46 MHz | |
Current - Input Bias | 15 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 6.5mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 € | 7,30 € |
| 10 | 5,65800 € | 56,58 € |
| 47 | 5,02298 € | 236,08 € |
| 141 | 4,71326 € | 664,57 € |
| 282 | 4,56156 € | 1.286,36 € |
| 517 | 4,45108 € | 2.301,21 € |
| 1.034 | 4,34581 € | 4.493,57 € |
| Unit Price without VAT: | 7,30000 € |
|---|---|
| Unit Price with VAT: | 8,68700 € |

