Instrumentation Amplifier 1 Circuit 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8253ARMZ-R7

DigiKey Part Number
505-AD8253ARMZ-R7TR-ND - Tape & Reel (TR)
505-AD8253ARMZ-R7CT-ND - Cut Tape (CT)
505-AD8253ARMZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8253ARMZ-R7
Description
IC INST AMP 1 CIRCUIT 10MSOP
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8253ARMZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
20V/µs
-3db Bandwidth
10 MHz
Current - Input Bias
5 nA
Voltage - Input Offset
150 µV
Current - Supply
4.6mA
Current - Output / Channel
37 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.259
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,58000 €12,58 €
109,94300 €99,43 €
259,28360 €232,09 €
1008,82200 €882,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0007,83175 €7.831,75 €
Manufacturers Standard Package
Unit Price without VAT:12,58000 €
Unit Price with VAT:14,97020 €