
AD824ARZ-14-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD824ARZ-14-REEL7TR-ND - Tape & Reel (TR) 505-AD824ARZ-14-REEL7CT-ND - Cut Tape (CT) 505-AD824ARZ-14-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD824ARZ-14-REEL7 |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD824ARZ-14-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 2 MHz | |
-3db Bandwidth | 2 MHz | |
Current - Input Bias | 4 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 560µA (x4 Channels) | |
Current - Output / Channel | 12 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,40000 € | 13,40 € |
| 10 | 9,36300 € | 93,63 € |
| 25 | 8,30800 € | 207,70 € |
| 100 | 7,11630 € | 711,63 € |
| 250 | 7,10392 € | 1.775,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 7,10393 € | 5.327,95 € |
| Unit Price without VAT: | 13,40000 € |
|---|---|
| Unit Price with VAT: | 15,94600 € |


