J-FET Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD823ARZ-RL

DigiKey Part Number
AD823ARZ-RLTR-ND - Tape & Reel (TR)
AD823ARZ-RLCT-ND - Cut Tape (CT)
AD823ARZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD823ARZ-RL
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD823ARZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
700 µV
Mfr
Current - Supply
7mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
17 mA
Part Status
Active
Voltage - Supply Span (Min)
3 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
25V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
16 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
5 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.362
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,59000 €7,59 €
105,89600 €58,96 €
255,47200 €136,80 €
1005,00550 €500,55 €
2504,90228 €1.225,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,42236 €11.055,90 €
Manufacturers Standard Package
Unit Price without VAT:7,59000 €
Unit Price with VAT:9,03210 €