
AD8232WACSZ | |
|---|---|
DigiKey Part Number | 505-AD8232WACSZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8232WACSZ |
Description | IC ECG FRONT END 20-LFCSP |
Customer Reference | |
Detailed Description | ECG Front End 20-LFCSP (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | ECG Front End | |
Applications | Heart Rate Monitoring | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 20-LFCSP (4x4) | |
Base Product Number |

