
AD8228BRZ | |
|---|---|
DigiKey Part Number | AD8228BRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8228BRZ |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8228BRZ Models |
Category | Current - Supply 850µA |
Mfr | Current - Output / Channel 18 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.6 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 650 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 400 pA | Base Product Number |
Voltage - Input Offset 50 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4622-2BRZ | Analog Devices Inc. | 203 | 505-ADA4622-2BRZ-ND | 9,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,22000 € | 13,22 € |
| 10 | 10,45500 € | 104,55 € |
| 98 | 9,01439 € | 883,41 € |
| 196 | 8,73066 € | 1.711,21 € |
| 294 | 8,58857 € | 2.525,04 € |
| 588 | 8,38020 € | 4.927,56 € |
| Unit Price without VAT: | 13,22000 € |
|---|---|
| Unit Price with VAT: | 15,73180 € |

